Flash, 128KX8, 55ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32
Checking distributor stock and pricing after the page loads.
Spansion AM29F010B-55EK technical specifications.
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | NOR, |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.