The AM29F016D-70F4C is a 16Mb NOR Flash Memory from Spansion, featuring an access time of 70ns and a maximum operating temperature of 70°C. It operates on a supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a supply current of 40mA and is available in a surface mount TSOP-40 package.
Spansion AM29F016D-70F4C technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 21b |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 40mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.