The AM29F016D-70SF is a 16Mb NOR flash memory device from Spansion. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a typical operating supply voltage of 5V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a surface mount SO-44 package and is compliant with RoHS regulations.
Spansion AM29F016D-70SF technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 21b |
| Package/Case | SO |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.