
Flash, 512KX8, 120ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32
Spansion AM29F040B-120ED technical specifications.
| Access Time-Max | 120ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4194304b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 5000000B |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.