This 4Mb NOR flash memory device operates at 5V with a maximum supply voltage of 5.5V and a nominal supply current of 30mA. It features a parallel interface and asynchronous operation. The device is packaged in a lead-free, plastic LCC-32 package and is RoHS compliant. The operating temperature range is -40°C to 85°C.
Spansion AM29F040B-120JF technical specifications.
| Access Time | 120ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.