
4Mb NOR Flash memory IC with an 8-bit data bus and 19-bit address bus. Features a 70ns maximum access time and operates from a 4.5V to 5.5V supply voltage. This surface-mount component is housed in a PLCC package and offers asynchronous interface. RoHS compliant with an operating temperature range of -40°C to 85°C.
Spansion AM29F040B-70JF technical specifications.
| Access Time | 55ns |
| Access Time-Max | 70ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F040B-70JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
