This 4Mb NOR Flash memory features a 19-bit address bus and operates at 5V. It is available in a PLCC-32 package and is specified to function between 0°C and 70°C. The device is not radiation hardened and is not RoHS compliant.
Spansion AM29F040B-90JC technical specifications.
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.