
4Mb NOR Flash memory with 512K x 8 organization, featuring a 90ns maximum access time and 55ns typical access time. This integrated circuit offers an 8-bit data bus width and a 19-bit address bus width, operating with a 5V supply voltage. Packaged in a PLCC (PQCC32) for surface mounting, it supports a parallel interface and is RoHS compliant. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Spansion AM29F040B-90JF technical specifications.
| Access Time | 55ns |
| Access Time-Max | 90ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 270 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AM29F040B |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Voltage | 5V |
| Word Size | 8b |
| RoHS | Compliant |
