The AM29F080B-70SF is an 8Mbit NOR flash memory from Spansion, featuring an access time of 70ns and a 20-bit address bus width. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is packaged in a lead-free SO-44 package and is compliant with RoHS regulations. It is designed for use in asynchronous applications and has a word size of 8 bits.
Spansion AM29F080B-70SF technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 20b |
| Package/Case | SO |
| Density | 8388608b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.