The AM29F080B-90SI is an 8Mb NOR Flash memory with a maximum access time of 90ns and a maximum operating temperature of 85°C. It operates at a supply voltage of 5V and has a maximum supply current of 40mA. The memory is packaged in a surface mount SO package and is designed for asynchronous operation. It is not radiation hardened and is not RoHS compliant.
Spansion AM29F080B-90SI technical specifications.
| Access Time-Max | 90ns |
| Address Bus Width | 20b |
| Package/Case | SO |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 40mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.