
Flash, 128KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48
Checking distributor stock and pricing after the page loads.
| Access Time | 45ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 288 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Am29F200B |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |