
The AM29F200BB-70SF is a 2Mb NOR flash memory device with a 16-bit parallel interface, operating at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is packaged in a lead-free, MO-180AA compliant SOP-44 package. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 238 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Am29F200B |
| Voltage | 5V |
| RoHS | Compliant |