
Flash, 256KX16, 55ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48
Spansion AM29F400BT-55EF technical specifications.
| Access Time-Max | 55ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 4194304b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Am29F400B |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
No datasheet is available for this part.
