The AM29F400BT-55EI is a 4Mb NOR flash memory device with an access time of 55ns. It operates at a supply voltage of 5V and has a maximum supply current of 50mA. The device is available in a TSOP-48 package and has an operating temperature range of -40°C to 85°C. It is not radiation hardened and is not RoHS compliant.
Spansion AM29F400BT-55EI technical specifications.
| Access Time-Max | 55ns |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion AM29F400BT-55EI to view detailed technical specifications.
No datasheet is available for this part.