This 48-pin industrial temperature flash memory IC operates at a maximum temperature of 85 degrees Celsius and a minimum of -40 degrees Celsius. It has a supply voltage range of 4.5 to 5.5 volts and a maximum access time of 60 nanoseconds. The device features 524288 words of memory and is packaged in a TSOP-48 package. It is a parallel interface memory IC with a JEDEC package code of R-PDSO-G48.
Spansion AM29F400BT-60EI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.