Flash, 512KX16, 55ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48
Checking distributor stock and pricing after the page loads.
Spansion AM29F800BB-55EF technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 192 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Am29F800B |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Voltage | 5V |
| RoHS | Compliant |