The AM29LV001BB-55EC is a 1Mb NOR flash memory device with a maximum access time of 55ns. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 70°C. The device is packaged in a TSOP-32 package and is designed for surface mount applications. It has a density of 1Mb and a word size of 8 bits. The AM29LV001BB-55EC is a synchronous device with a supply current of 12mA.
Spansion AM29LV001BB-55EC technical specifications.
| Access Time-Max | 55ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| RoHS Compliant | No |
| Supply Current | 12mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.