
The AM29LV010B-70JC is a 1Mb parallel NOR flash memory with an access time of 70ns. It operates within a supply voltage range of 2.7V to 3.6V and draws a maximum supply current of 12mA. This device is packaged in a PLCC package and is designed for surface mount applications. The AM29LV010B-70JC is specified to operate within a temperature range of 0°C to 70°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 70ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| RoHS Compliant | No |
| Supply Current | 12mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |