The AM29LV128MH123REI is a 128Mb NOR flash memory device from Spansion. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has an access time of 120ns and a maximum supply current of 43mA. It is available in a TSOP-56 package and is suitable for operation over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 120ns |
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 43mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |