The AM29LV640DU90RWHI is a 64Mb NOR Flash Memory from Spansion, featuring an access time of 90ns and a maximum operating temperature of 85°C. It operates at a nominal supply current of 16mA and a maximum supply voltage of 3.6V. The device is packaged in a 12 X 11 MM, 0.80 MM PITCH, FBGA-63 and is suitable for surface mount applications. The memory type is NOR and it has an asynchronous interface with a 22-bit address bus width and a 16-bit word size.
Checking distributor stock and pricing after the page loads.
| Access Time | 90ns |
| Address Bus Width | 22b |
| Package/Case | FBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |