32-bit RISC microcontroller featuring 80MHz clock speed and 262144 words of FLASH ROM. This integrated circuit offers 175 I/O lines, a 32-bit external data bus, and a 24-bit address bus. Operating across an industrial temperature range of -40°C to 105°C, it supports a supply voltage from 3V to 5.5V. The component includes DMA channels and an ADC, housed in a 216-terminal, 24x24mm PQFP package.
Checking distributor stock and pricing after the page loads.
Spansion MB91F467MAPMC-GSE1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 216 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G216 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 175 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |