32-bit RISC microcontroller featuring 524,288 words of FLASH ROM, operating at up to 80MHz. This CMOS component offers 113 I/O lines, a 16-bit external data bus, and a 16-bit address bus. Designed for industrial temperature ranges (-40°C to 85°C), it supports a supply voltage of 4V to 5.5V. The microcontroller includes PWM channels, ADC, and DMA channels, packaged in a 144-terminal PQFP with dimensions of 16 x 16 mm.
Checking distributor stock and pricing after the page loads.
Spansion MB91F479PMC1-GE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 113 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.