32-bit RISC microcontroller featuring FLASH ROM programmability with 524,288 words. Operates at a maximum clock frequency of 80MHz, with 77 I/O lines and 100 terminals. This industrial-grade component supports a supply voltage range of 4V to 5.5V, with a nominal 5V. It includes PWM channels and an ADC, operating within a temperature range of -40°C to 85°C. Packaged in a 100-pin PQFP with dimensions of 14 x 14 mm.
Checking distributor stock and pricing after the page loads.
Spansion MB91F487PMC-GE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 77 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.