The MBM29LV800BA-90PF is a 44-pin industrial-grade flash memory IC from Spansion. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 2.7V to 3.6V. The device features 524288 words of memory and a maximum access time of 90ns. It is available in a 44-pin SOP package.
Spansion MBM29LV800BA-90PF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 13 |
| Length | 28.45 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spansion MBM29LV800BA-90PF to view detailed technical specifications.
No datasheet is available for this part.