The S25FL032AOLMFI001 is an industrial-grade flash memory IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 16 terminals and a JEDEC package code of R-PDSO-G16. The device operates at a maximum clock frequency of 50 MHz and has a maximum supply current of 0.019 A. It is a serial memory IC with a maximum standby current of 0.000005 A and a total number of words of 4194304.
Checking distributor stock and pricing after the page loads.
Spansion S25FL032AOLMFI001 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.019 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.