
64Mb NOR Flash memory with 8-bit data bus width and 104MHz maximum frequency. Features SPI serial interface, 8ns maximum access time, and 256B page size. Operates from 2.7V to 3.6V supply voltage, with a temperature range of -40°C to 85°C. Surface mountable in a lead-free SOIC package.
Spansion S25FL064P0XMFI001 technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 64Mb |
| Frequency | 104MHz |
| Height | 2.55mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FL-P |
| Supply Current | 26mA |
| Sync/Async | Synchronous |
| Width | 7.5mm |
| Word Size | 1b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL064P0XMFI001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
