Flash, 64MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16
Checking distributor stock and pricing after the page loads.
| Access Time | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 64Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 26mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| Word Size | 1b |
| RoHS | Compliant |