
The S25FL128P0XMFI001 is a 128Mb NOR FLASH IC with a maximum operating frequency of 104MHz. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is packaged in a lead-free SOIC-16 package and is RoHS compliant. It has a synchronous interface and a supply current of 22mA.
Sign in to ask questions about the Spansion S25FL128P0XMFI001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S25FL128P0XMFI001 technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 128Mb |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | NOR, FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 282 |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FL-P |
| Supply Current | 22mA |
| Sync/Async | Synchronous |
| Word Size | 1b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL128P0XMFI001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
