128Mb NOR Flash memory with 8ns access time, featuring a serial SPI interface. This surface mount component operates with a supply voltage range of 2.7V to 3.6V and a maximum operating temperature of 105°C. Packaged in a SOIC W (SOIC-16) format, it offers a density of 32Mx4 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC W |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 75mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Sync/Async | Synchronous |
| Word Size | 1b |
| RoHS | Compliant |