
128Mb NOR Flash memory with 32Mx4 word organization, featuring a 133MHz clock frequency and 8ns access time. This synchronous serial interface memory operates from a 2.7V to 3.6V supply voltage. Packaged in PDSO8 and WSON-8 configurations, it is RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Spansion S25FL128SAGNFI000 technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Density | 128Mb |
| Frequency | 133MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Package Quantity | 338 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FL-S |
| Supply Current | 75mA |
| Sync/Async | Synchronous |
| Word Size | 1b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL128SAGNFI000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
