
128Mb SPI Flash memory with 8ns access time, operating at up to 133MHz. This non-volatile memory features an 8-bit data bus and a 128Mb density. Packaged in PDSO8/WSON-8, it supports a supply voltage range of 2.7V to 3.6V and operates from -40°C to 85°C. The component is RoHS and REACH SVHC compliant.
Spansion S25FL128SAGNFI001 technical specifications.
| Access Time | 8ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 128Mb |
| Frequency | 133MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 75mA |
| Package Quantity | 82 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| Weight | 0.000384oz |
| Word Size | 1b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL128SAGNFI001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
