The S25FL128SAGNFV010 is a 128Mb NOR Flash Memory from Spansion, operating at a maximum supply voltage of 3.6V and a nominal supply current of 75mA. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The memory is available in a surface mount package and is RoHS compliant. It supports synchronous interface and has an access time of 8ns. The memory density is 128Mb and it has a 1-bit address bus width and 1-bit word size.
Checking distributor stock and pricing after the page loads.
| Access Time | 8ns |
| Address Bus Width | 1b |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 75mA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| Word Size | 1b |
| RoHS | Compliant |