
The S25FL256SAGMFI000 is a 256Mb NOR FLASH memory device with a maximum operating frequency of 133MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V. The memory is packaged in a surface mount SOIC package and is compliant with RoHS regulations. It has a synchronous interface and a maximum supply current of 75mA.
Spansion S25FL256SAGMFI000 technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 256Mb |
| Frequency | 133MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | NOR, FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Sync/Async | Synchronous |
| Word Size | 1b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL256SAGMFI000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
