256Mb NOR Flash memory with a 64Mx4 configuration, featuring a serial SPI interface. Operating across a temperature range of -40°C to 85°C, this component is housed in a PDSO16 (SOIC-16) package and supplied on tape and reel. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S25FL256SAGMFI003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 1b |
| Density | 256Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL256SAGMFI003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.