
256Mb NOR Flash memory with a 64M x 4 configuration, featuring a 133MHz SPI serial interface. This integrated circuit operates with a supply voltage range of 2.7V to 3.6V and is housed in a 16-pin SOIC package. Designed for broad temperature operation from -40°C to 85°C, this RoHS compliant component offers reliable data storage.
Spansion S25FL256SAGMFIR01 technical specifications.
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 8b |
| Frequency | 133MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | NOR, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL256SAGMFIR01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.