256Mb NOR Flash memory with a 64Mx4 configuration, featuring a 32-bit address bus and a serial SPI interface. This integrated circuit operates at a 3V supply voltage, with a temperature range from -40°C to 85°C. Available in PDSO8 and WSON-8 packages, this RoHS compliant component is designed for reliable data storage.
Spansion S25FL256SAGNFI010 technical specifications.
| Address Bus Width | 32b |
| Density | 256Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL256SAGNFI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.