This NOR flash memory device features a density of 128Mb and operates over a temperature range of -40°C to 85°C. It has a maximum access time of 8ns and supports SPI and serial interfaces. The device is packaged in a FBGA package and is designed for surface mount applications. It requires a supply voltage of 1.7V to 2V and has a maximum supply current of 90mA.
Sign in to ask questions about the Spansion S25FS128SAGBHI303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S25FS128SAGBHI303 technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | FBGA |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Memory Type | NOR, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 16777216 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 90mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S25FS128SAGBHI303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.