The S25FS256SAGBHI200 is a 256Mb NOR Flash memory device from Spansion, operating at a supply voltage of 1.8V. It features a package type of FBGA-24 and is available in a tray packaging. The device is designed to operate within a temperature range of -40°C to 85°C. It supports SPI and serial interfaces. The S25FS256SAGBHI200 is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S25FS256SAGBHI200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Density | 256Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S25FS256SAGBHI200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.