This 256Mb NOR flash memory operates at a voltage of 1.8V and supports SPI and serial interfaces. It is packaged in a FBGA-24 package and has a maximum operating temperature of 85°C. The device is not radiation hardened and is not RoHS compliant. The memory type is NOR and it is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S25FS256SAGBHI203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Density | 256Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S25FS256SAGBHI203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.