The S25FS256SAGBHI303 is a 256Mb NOR flash memory device from Spansion. It operates at a voltage of 1.8V and supports SPI and serial interfaces. The device is packaged in a FBGA-24 package and has an operating temperature range of -40°C to 85°C. It is not radiation hardened and is not RoHS compliant.
Spansion S25FS256SAGBHI303 technical specifications.
| Package/Case | FBGA |
| Density | 256Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S25FS256SAGBHI303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.