
256Mb NOR Flash memory with Serial Peripheral Interface (SPI) supporting 133MHz frequency. Features a wide operating voltage range of 1.7V to 2V, with a typical operating voltage of 1.8V. Designed for operation between -40°C and 85°C. Available in Rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S25FS256SAGNFI001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Density | 256Mb |
| Frequency | 133MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | NOR, FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S25FS256SAGNFI001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
