
The S25FS256SDSMFI001 is a 256Mb NOR FLASH IC from Spansion, operating at frequencies up to 80MHz. It supports SPI and serial interfaces, and is powered by a supply voltage between 1.7V and 2V. The device is packaged in a SOIC-16 package and is rated for operation between -40°C and 85°C. It is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S25FS256SDSMFI001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Density | 256Mb |
| Frequency | 80MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | NOR, FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S25FS256SDSMFI001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.