8Mb NOR Flash memory with a parallel interface, offering 70ns access time. This TSOP-packaged integrated circuit operates across a temperature range of -40°C to 85°C. The memory is supplied in Tape and Reel packaging, with a package quantity of 1000 units. It is RoHS compliant and features a 512K x 16 configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AL-J |
| RoHS | Compliant |