
16Mb NOR Flash memory with 1Mx16 density, offering a 70ns access time. This surface-mount integrated circuit features a parallel interface and operates within a 2.7V to 3.6V supply voltage range. Packaged in a lead-free TSOP (MO-142DDD) with dimensions of 18.5mm x 12.1mm x 1.05mm, it supports operating temperatures from -40°C to 85°C. RoHS compliant.
Spansion S29AL016J70TFI020 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 16b |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 3V |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29AL016J70TFI020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
