This 80-terminal flash memory IC operates within a temperature range of -40°C to 125°C and is designed for automotive applications. It has a nominal supply voltage of 2.6V, a maximum supply voltage of 2.75V, and a minimum supply voltage of 2.5V. The IC has a maximum supply current of 0.09A and a standby current of 0.00006A. It features a memory capacity of 524288 words and a code capacity of 512000 words. The device is packaged in an R-PBGA-B80 package type and has a width of 11mm and a length of 13mm.
Spansion S29CD016J0MFAM113 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B80 |
| Width | 11 |
| Length | 13 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.6 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.09 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00006 |
| Access Time-Max | 54 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Spansion S29CD016J0MFAM113 to view detailed technical specifications.
No datasheet is available for this part.