NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Spansion S29GL01GP11FFI010
Design workbook for the P2020DS evaluation platform, featuring the Freescale P2020 Power Architecture processor in an ATX form-factor for high-performance computing development.