
1Gb NOR Flash memory with 128Mx8 organization, featuring a 110ns access time and a parallel interface. This integrated circuit operates with a supply voltage range of 2.7V to 3.6V and supports an address bus width of 26 bits. Packaged in an FBGA, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Spansion S29GL01GS11DHIV10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29GL01GS11DHIV10 technical specifications.
| Access Time | 110ns |
| Address Bus Width | 26b |
| Package/Case | FBGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 260 |
| Packaging | Tray |
| Page Size | 32B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GL-S |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL01GS11DHIV10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
