
This 32Mb NOR flash memory features an access time of 110ns and a maximum operating temperature of 85°C. It is available in a surface mount TSOP package and is compliant with RoHS regulations. The memory operates within a voltage range of 2.7V to 3.6V and has a maximum supply current of 50mA.
Spansion S29GL032N11TFIV10 technical specifications.
| Access Time | 110ns |
| Access Time-Max | 110ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 91 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GL-N |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL032N11TFIV10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
