
The S29GL032N90FFI010 is a 32Mb NOR flash memory device from Spansion. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V, with a maximum supply current of 50mA. The device is packaged in a BGA package and is designed to operate over a temperature range of -40°C to 85°C. It is RoHS compliant and does not have radiation hardening. The S29GL032N90FFI010 has an access time of 90ns and a memory density of 32Mb.
Spansion S29GL032N90FFI010 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | BGA |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL032N90FFI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
