The S29GL064A90TFIR60 is a 64Mb NOR Flash memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 3.6V with a maximum supply current of 50mA. The memory is accessed asynchronously with a 16-bit word size and 22-bit address bus. The access time is maximized at 90ns. The device is packaged in a TSOP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Spansion S29GL064A90TFIR60 technical specifications.
| Access Time-Max | 90ns |
| Address Bus Width | 22b |
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.